PDP SEO Portlet

MT29F1G01ABBFDWB-IT:F TR

SLC NAND Flash Serial-SPI 1.8V 1Gbit 1G X 1bit 7ns/8ns 8-Pin UPDFN T/R

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT29F1G01ABBFDWB-IT:F TR
Secondary Manufacturer Part#: MT29F1G01ABBFDWB-IT:F TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 ns
Sectored
Symmetrical
No
SLC NAND
83 MHz
1 Gbit
Yes
No
Serial-SPI
260 °C
0.01/Block s
35 mA
0.6/Page ms
7|8 ns
1 Gbit
Surface Mount
8
1 Bit
1 Gwords
-40 to 85 °C
85 °C
-40 °C
8UPDFN
25 mA
8
8 x 6 x 0.6 mm
20 mA
1.7 to 1.95 V
0
Industrial
No
UPDFN
1.95 V
1.7 V
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: