PDP SEO Portlet

MT29F1G01ABAFDWB-IT:F

Flash Memory, SLC NAND, 1 Gbit, 1G x 1bit, SPI, UPDFN, 8 Pins

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT29F1G01ABAFDWB-IT:F
Secondary Manufacturer Part#: MT29F1G01ABAFDWB-IT:F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT29F1G01ABAFDWB-IT:F is a NAND flash memory. It is an SLC NAND flash memory device that provides a cost-effective non-volatile memory storage solution where pin count must be kept to a minimum. It is also an alternative solution to SPI NOR, offering superior write performance and cost per bit over SPI NOR. The hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another and supports future upgrades to higher densities without board redesign. The serial electrical interface follows the industry-standard serial peripheral interface. New command protocols and registers are defined for SPI operation. The command set resembles common SPI-NOR command sets, modified to handle NAND-specific functions and additional new features. New features include user-selectable internal ECC and first page auto-load on power-up.

  • Single-level cell (SLC) technology
  • User-selectable internal ECC supported, 8 bits/sector
  • Advanced features: read page cache mode, read unique ID, read parameter page
  • Device initialization- automatic device initialization after power-up
  • Endurance: 100,000 PROGRAM/ERASE cycles
  • Data retention: JESD47H-compliant; uncycled data retention: 10 years 24/7 at 85°C
  • 3.3V (2.7–3.6V) operating voltage range
  • 8-pin U-PDFN (8mm x 6mm x 0.65mm) package
  • Industrial operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
6 ns
Sectored
Symmetrical
No
SLC NAND
133 MHz
1 Gbit
Yes
No
SLC NAND
U-PDFN
Surface Mount
Serial-SPI
SPI
Matte Tin
260 °C
0.01/Block s
35 mA
0.6/Page ms
5|6 ns
1G x 1bit
1 Gbit
Surface Mount
8
1, 2, 4 Bit
1024, 512, 256 MWords
-40 to 85 °C
85 °C
-40 °C
8UPDFN
35 mA
8
8 x 6 x 0.515 mm
3.3V SLC NAND Flash Memories
25 mA
2.7 to 3.6 V
No
Industrial
No
UPDFN
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1920  Mult:1920  
USD $: