PDP SEO Portlet

MT29F16G08CBACAWP-Z:C

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT29F16G08CBACAWP-Z:C
Secondary Manufacturer Part#: MT29F16G08CBACAWP-Z:C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
100 ns
Sectored
Symmetrical
No
MLC NAND
100 MHz
16 Gbit
Yes
No
Parallel
Parallel
0.01/Block s
50 mA
2.6/Page ms
20 ns
16 Gbit
Surface Mount
48
8 Bit
2 Gwords
0 to 70 °C
70 °C
0 °C
48TSOP-I
50 mA
0
Commercial
No
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: