PDP SEO Portlet

MT29F16G08CBABAWP:B

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT29F16G08CBABAWP:B
Secondary Manufacturer Part#: MT29F16G08CBABAWP:B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
100 ns
MLC NAND
100 MHz
16 Gbit
16 Gbit
Surface Mount
48
16 Bit
2 Gwords
0 to 70 °C
70 °C
0 °C
48TSOP
48
mm
No
TSOP
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: