PDP SEO Portlet

MT29F128G08EBEBBWP:B

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT29F128G08EBEBBWP:B
Secondary Manufacturer Part#: MT29F128G08EBEBBWP:B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Sectored
No
TLC NAND
128 Gbit
No
No
Parallel
Parallel
Matte Tin
260 °C
128 Gbit
Surface Mount
48
8 Bit
16 Gwords
0 to 70 °C
70 °C
0 °C
48TSOP
48
2.7 to 3.6 V
No
Commercial
No
TSOP
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:960  Mult:960  
USD $: