PDP SEO Portlet

MT29F128G08AKAAAC5-Z:A

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT29F128G08AKAAAC5-Z:A
Secondary Manufacturer Part#: MT29F128G08AKAAAC5-Z:A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 ns
34 Bit
Sectored
Symmetrical
No
SLC NAND
128 Gbit
Yes
No
Parallel
Parallel
Tin-Silver-Copper
260 °C
0.007/Block s
50 mA
0.56/Page ms
20 ns
128 Gbit
Surface Mount
52
8 Bit
16 Gwords
0 to 70 °C
70 °C
0 °C
52VLGA
52
14 x 18 x 1 mm
50 mA
2.7 to 3.6 V
No
Commercial
No
VLGA
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: