PDP SEO Portlet

MT29C4G48MAYBBAKS-48 IT

Manufacturer:Micron
Product Category: Memory, Combo Memory
Avnet Manufacturer Part #: MT29C4G48MAYBBAKS-48 IT
Secondary Manufacturer Part#: MT29C4G48MAYBBAKS-48 IT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
208 MHz
2 Gbit
Tin-Silver-Copper
260
Surface Mount
4 Gbit
137
1.8 V
-40 to 85 °C
85 °C
-40 °C
512Mx8 Flash + 128Mx16 LPDDR SDRAM
137VF-BGA
137
13 x 10.5 x 0.65
Industrial
VFBGA
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1140  Mult:1140  
USD $: