PDP SEO Portlet

MT29C4G48MAAGBBAKS-48 IT

Combo Mem 512Mx8 Flash + 64Mx32 LPDDR 1.8V 137-Pin VF-BGA

Manufacturer:Micron
Product Category: Memory, Combo Memory
Avnet Manufacturer Part #: MT29C4G48MAAGBBAKS-48 IT
Secondary Manufacturer Part#: MT29C4G48MAAGBBAKS-48 IT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Micron package-on-package (PoP) MCP products combine NAND Flash and Mobile LPDRAM devices in a single MCP. These products target mobile applications with low power, high-performance, and minimal package-footprint design requirements. The NAND Flash and Mobile LPDRAM devices are also members of the Micron discrete memory products portfolio. The NAND Flash and Mobile LPDRAM devices are packaged with separate interfaces (no shared address, control, data, or power balls). This bus architecture supports an optimized interface to processors with separate NAND Flash and Mobile LPDRAM buses. The NAND Flash and Mobile LPDRAM devices have separate core power connections and share a common ground (that is, Vss is tied together on the two devices). The bus architecture of this device also supports separate NAND Flash and Mobile LPDRAM functionality without concern for device interaction.

  • Micron® NAND Flash and LPDRAM components
  • RoHS-compliant, “green” package
  • Separate NAND Flash and LPDRAM interfaces
  • Space-saving multichip package/package-on-package combination
  • Low-voltage operation (1.70–1.95V)
  • Industrial temperature range: –40°C to +85°C
  • NAND Flash-Specific Features
    • Organization
    • Page size
    • x8: 2112 bytes (2048 + 64 bytes)
    • x16: 1056 words (1024 + 32 words)
  • Block size: 64 pages (128K + 4K bytes)
  • Mobile LPDRAM-Specific Features
  • No external voltage reference required
  • No minimum clock rate requirement
  • 1.8V LVCMOS-compatible inputs
  • Programmable burst lengths
  • Partial-array self refresh (PASR)
  • Deep power-down (DPD) mode
  • Selectable output drive strength
  • STATUS REGISTER READ (SRR) supported

Technical Attributes

Find Similar Parts

Description Value
208 MHz
2 Gbit
Surface Mount
4 Gbit
137
1.8000 V
-40 to 85 °C
85 °C
-40 °C
512Mx8 Flash + 64Mx32 LPDDR
137VF-BGA
Industrial
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1140  Mult:1140  
USD $: