PDP SEO Portlet

MT29C4G48MAAGBBAKS-48 IT TR

Manufacturer:Micron
Product Category: Memory, Combo Memory
Avnet Manufacturer Part #: MT29C4G48MAAGBBAKS-48 IT TR
Secondary Manufacturer Part#: MT29C4G48MAAGBBAKS-48 IT TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
208 MHz
2 Mbit
Tin-Silver-Copper
260 °C
Surface Mount
4 Gbit
137
1.7, 3.6 V
-40 to 85 °C
85 °C
-40 °C
512Mx8 Flash + 64Mx32 LPDDR SDRAM
137VFBGA
137
10.5 x 13 x 0.75(Max) mm
Industrial
VFBGA
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: