MT29C1G12MAADAFAMD-6 IT
Manufacturer:Micron
Product Category:
Memory, Combo Memory
Avnet Manufacturer Part #: MT29C1G12MAADAFAMD-6 IT
Secondary Manufacturer Part#: MT29C1G12MAADAFAMD-6 IT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Silver-Copper | ||
| 260 | ||
| Surface Mount | ||
| 130 | ||
| 1.8 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 128Mx8 Flash + 16Mx32 Mobile SDRAM | ||
| 130VF-BGA | ||
| 130 | ||
| mm | ||
| Industrial | ||
| VFBGA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |