PDP SEO Portlet

MT29C1G12MAACAFAKD-6 IT

Manufacturer:Micron
Product Category: Memory, Combo Memory
Avnet Manufacturer Part #: MT29C1G12MAACAFAKD-6 IT
Secondary Manufacturer Part#: MT29C1G12MAACAFAKD-6 IT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
166 MHz
512 Mbit
Tin-Silver-Copper
260
Surface Mount
1 Gbit
137
1.35 V
-40 to 85 °C
85 °C
-40 °C
128Mx8 Flash + 16Mx32 LPSDRAM
137TF-BGA
137
mm
Industrial
TFBGA
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1140  Mult:1140  
USD $: