PDP SEO Portlet

MT29AZ5A3CHHWD-18AIT.84F TR

Combo Mem 512Mx8 SLC NAND Flash + 64Mx32 Mobile LPDDR2 SDRAM 1.8V 162-Pin VFBGA T/R

Manufacturer:Micron
Product Category: Memory, Combo Memory
Avnet Manufacturer Part #: MT29AZ5A3CHHWD-18AIT.84F TR
Secondary Manufacturer Part#: MT29AZ5A3CHHWD-18AIT.84F TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
533 MHz
2 Gbit
Tin-Silver-Copper
260 °C
Surface Mount
4 Gbit
162
2.5 V
-40 to 85 °C
85 °C
-40 °C
512Mx8 SLC NAND Flash + 64Mx32 Mobile LPDDR2 SDRAM
162VFBGA
162
10.5 x 8 x 0.72(Max) mm
Industrial
VFBGA
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: