PDP SEO Portlet

MT29AZ5A3CHHTB-18AIT.109 TR

Combo Memory, 32-bit, 2 Gbit Mobile LPDDR2 S4, 4 Gbit Nand Based MCP, 162 Pins, VFBGA

Manufacturer:Micron
Product Category: Memory, Combo Memory
Avnet Manufacturer Part #: MT29AZ5A3CHHTB-18AIT.109 TR
Secondary Manufacturer Part#: MT29AZ5A3CHHTB-18AIT.109 TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT29AZ5A3CHHTB-18AIT.109 TR is a NAND flash with automotive LPDDR2 in 162-ball space-saving multichip package (MCP). It is a NAND flash device includes an asynchronous data interface for high-performance I/O operations. This device uses a highly multiplexed 8bit bus (I/Ox) to transfer commands, address, and data. There are five control signals used to implement the asynchronous data interface: CE#, CLE, ALE, WE#, and RE#. Additional signals control hardware write protection and monitor device status (R/B#). This hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another, enabling future upgrades to higher densities with no board redesign. A target is the unit of memory accessed by a chip enable signal. A target contains one or more NAND flash die. There is at least one NAND flash die per chip enable signal.

  • Separate NAND flash and LPDDR2 interfaces, low-voltage operation
  • Open NAND flash Interface (ONFI) 1.0-compliant, single-level cell (SLC) technology
  • Page size x8: 4352bytes (4096 + 256bytes), block size: 64 pages, number of planes: 1
  • Ultra-low-voltage 1.2V core power supply, 1.2V HSUL-compatible inputs
  • Programmable READ and WRITE latencies, programmable burst lengths: 4, 8, or 16
  • Partial-array self refresh (PASR), deep power-down (DPD) mode, selectable output drive strength
  • Endurance: 100,000 PROGRAM/ERASE cycles IT temperature range
  • Additional: uncycled data retention: 10years 24/7 at 85°C, AEC-Q100 qualified
  • 4Gb, x8 NAND, 2Gb, x32 LPDDR
  • 162-ball VFBGA package, industrial operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
533 MHz
VFBGA
Surface Mount
162
85 °C
-40 °C
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: