MT28FW02GBBA1LPC-0AAT
Click image to enlarge
Manufacturer:Micron
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MT28FW02GBBA1LPC-0AAT
Secondary Manufacturer Part#: MT28FW02GBBA1LPC-0AAT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 105 ns | ||
| Parallel NOR | ||
| LBGA | ||
| Surface Mount | ||
| CFI, Parallel | ||
| 3.6 V | ||
| 128M x 16bit | ||
| 2 Gbit | ||
| 64 | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 3V Parallel NOR Flash Memories | ||
| Automotive | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320060 |