MT28FW02GBBA1LPC-0AAT TR
Manufacturer:Micron
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MT28FW02GBBA1LPC-0AAT TR
Secondary Manufacturer Part#: MT28FW02GBBA1LPC-0AAT TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 105 ns | ||
| 27 Bit | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 2 Gbit | ||
| No | ||
| Yes | ||
| Parallel | ||
| Tin-Silver-Copper | ||
| Bottom | ||
| 260 °C | ||
| 1.1/Block s | ||
| 31 mA | ||
| 20 ns | ||
| 0.2/Word ms | ||
| 105 ns | ||
| 2 Gbit | ||
| Surface Mount | ||
| 64 | ||
| 16 Bit | ||
| 128 MWords | ||
| 25 ns | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 64LBGA | ||
| 12 mA | ||
| 64 | ||
| 11 x 13 x 0.96 mm | ||
| 35 mA | ||
| 0 | ||
| Automotive | ||
| No | ||
| LBGA | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320060 |