MT28FW01GABA1LJS-0AAT
NOR Flash Parallel 3V 1Gbit 64M 16bit 105ns 56-Pin TSOP
Click image to enlarge
Manufacturer:Micron
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MT28FW01GABA1LJS-0AAT
Secondary Manufacturer Part#: MT28FW01GABA1LJS-0AAT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 105 ns | ||
| 26 Bit | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| NOR | ||
| 1 Gbit | ||
| No | ||
| Yes | ||
| Parallel | ||
| Matte Tin | ||
| 260 | ||
| 1.1/Block s | ||
| 31 mA | ||
| 25 ns | ||
| 0.2/Byte ms | ||
| 105 ns | ||
| 1 Gbit | ||
| Surface Mount | ||
| 56 | ||
| 16 Bit | ||
| 64 MWords | ||
| 25 ns | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 56TSOP | ||
| 16 mA | ||
| 56 | ||
| 14 x 18.4 x 1 | ||
| 50 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Automotive | ||
| No | ||
| TSOP | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V | ||
| 3.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320070 |