PDP SEO Portlet

MT28FW01GABA1HJS-0AAT

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT28FW01GABA1HJS-0AAT
Secondary Manufacturer Part#: MT28FW01GABA1HJS-0AAT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
105 ns
26 Bit
Sectored
Symmetrical
No
NOR
1 Gbit
No
Yes
Parallel
Parallel
Matte Tin
260
1.1/Block s
31 mA
25 ns
0.2/Byte ms
105 ns
1 Gbit
Surface Mount
56
16 Bit
64 MWords
25 ns
-40 to 105 °C
105 °C
-40 °C
56TSOP
16 mA
56
14 x 18.4 x 1
50 mA
2.7 to 3.6 V
No
Automotive
No
TSOP
3 V
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:576  Mult:576  
USD $: