PDP SEO Portlet

MT28EW512ABA1LJS-0SIT

Flash Memory, Parallel NOR, 512 Mbit, 32M x 16bit / 64M x 8bit, Parallel, TSOP, 56 Pins

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT28EW512ABA1LJS-0SIT
Secondary Manufacturer Part#: MT28EW512ABA1LJS-0SIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT28EW512ABA1LJS-0SIT is an asynchronous, uniform block, parallel NOR flash memory device. READ, ERASE, and PROGRAM operations are performed using a single low-voltage supply. Upon power-up, the device defaults to read array mode. The main memory array is divided into uniform blocks that can be erased independently so that valid data can be preserved while old data is purged. PROGRAM and ERASE commands are written to the command interface of the memory. An on-chip program/ erase controller simplifies the process of programming or erasing the memory by taking care of all special operations required to update the memory contents. The end of a PROGRAM or ERASE operation can be detected and any error condition can be identified. The command set required to control the device is consistent with JEDEC standards.

  • 2.7V to 3.6V supply voltage (VCC)
  • 512Mb density, single die stack
  • 2nd generation, low lock structure
  • Standard default security, single-level cell (SLC) process technology
  • BLANK CHECK operation to verify an erased block, program/erase suspend and resume capability
  • Word/byte program: 25us per word (typ), block erase (128Kb): 0.2s (typ)
  • JESD47-compliant, 100,000 (minimum) ERASE cycles per block, data retention: 20 years (TYP)
  • Unlock bypass, block erase, chip erase, and write to buffer capability
  • Volatile protection, non-volatile protection, password protection
  • Industrial operating temperature range from -40°C to +85°C, package style is 56-pin TSOP

Technical Attributes

Find Similar Parts

Description Value
95 ns
24, 25 Bit
Sectored
Symmetrical
No
NOR
512 MB
No
Yes
Parallel NOR
TSOP
Surface Mount
Parallel
CFI, Parallel
Matte Tin
260 °C
104/Chip s
31 mA
3.6 V
20 ns
0.2/Byte ms
95 ns
64M x 8bit, 32M x 16bit
512 Mbit
Surface Mount
56
8, 16 Bit
64, 32 MWords
25 ns
-40 to 85 °C
85 °C
-40 °C
56TSOP
16 mA
56
14 x 18.4 x 1.05 mm
3V Parallel NOR Flash Memories
50 mA
2.7 to 3.6 V
No
Industrial
No
3.6 V
2.7 V
3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:576  Mult:576  
USD $: