PDP SEO Portlet

MT28EW512ABA1HPC-0SIT TR

NOR Flash Parallel 3.3V 512Mbit 64M/32M X 8bit/16bit 95ns 64-Pin LBGA T/R

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT28EW512ABA1HPC-0SIT TR
Secondary Manufacturer Part#: MT28EW512ABA1HPC-0SIT TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
95 ns
25, 26 Bit
Sectored
Symmetrical
Yes
NOR
512 MB
No
Yes
Parallel
Tin-Silver-Copper
Top
260 °C
104/Chip s
31 mA
20 ns
0.2/Word ms
95 ns
512 Mbit
Surface Mount
64
8, 16 Bit
64, 32 MWords
25 ns
-40 to 85 °C
85 °C
-40 °C
64LBGA
12 mA
64
11 x 13 x 0.96 mm
35 mA
2.7 to 3.6 V
0
Industrial
No
LBGA
3.6 V
2.7 V
3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: