PDP SEO Portlet

MT28EW512ABA1HJS-0SIT

Flash Memory, Parallel NOR, 512 Mbit, 64M x 8bit, 32M x 16bit, CFI, Parallel, 56 Pins, TSOP

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT28EW512ABA1HJS-0SIT
Secondary Manufacturer Part#: MT28EW512ABA1HJS-0SIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
95 ns
26, 25 Bit
Sectored
Symmetrical
No
NOR
512 Mbit
No
Yes
Parallel NOR
TSOP
Surface Mount
Parallel
CFI, Parallel
Matte Tin
260
1.1/Block s
31 mA
3.6 V
25 ns
0.2/Byte ms
105 ns
64M x 8bit, 32M x 16bit
512 Mbit
Surface Mount
56
8, 16 Bit
64, 32 MWords
25 ns
-40 to 85 °C
85 °C
-40 °C
56TSOP
16 mA
56
14 x 18.4 x 1
3V Parallel NOR Flash Memories
50 mA
2.7 to 3.6 V
No
Industrial
No
3.6 V
2.7 V
3 V
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.B.1.A
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  576.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:576  Mult:1  
USD $:
576+
$18.26
1152+
$17.5296
2304+
$16.3427
4608+
$15.9775
9216+
$15.2471