PDP SEO Portlet

MT28EW128ABA1LJS-0SIT

Flash Memory, Parallel NOR, 128 Mbit, 8M x 16bit / 16M x 8bit, Parallel, TSOP, 56 Pins

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT28EW128ABA1LJS-0SIT
Secondary Manufacturer Part#: 80AH7597
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT28EW128ABA1LJS-0SIT is a parallel NOR flash embedded memory. The device is an asynchronous, uniform block, parallel NOR Flash memory device. The READ, ERASE, and PROGRAM operations are performed using a single low-voltage supply. Upon power-up, the device defaults to read array mode. The main memory array is divided into uniform blocks that can be erased independently so that valid data can be preserved while old data is purged. The device supports asynchronous random read and page read from all blocks of the array. It also features an internal program buffer that improves throughput by programming 512 words via one command sequence. A 128-word extended memory block overlaps addresses with array block 0. Users can program this additional space and then protect it to permanently secure the contents. The device also features different levels of hardware and software protection to secure blocks from unwanted modification.

  • Single-level cell (SLC) process technology
  • Supply voltage: VCC = 2.7–3.6V (program, erase, read), VCCQ = 1.65 - VCC (I/O buffers)
  • Word/byte program: 25us per word (TYP)
  • Block erase (128KB): 0.2s (TYP)
  • Unlock bypass, block erase, chip erase, and write to buffer capability
  • CYCLIC REDUNDANCY CHECK (CRC) operation to verify a program pattern
  • VPP/WP# protection– protects first or last block regardless of block protection settings
  • JESD47-compliant, 100,000 (minimum) ERASE cycles per block, data retention: 20 years (TYP)
  • 128Mb density, x8, x16 configuration
  • 56-pin TSOP package, -40°C to +85°C operating temperature range

Technical Attributes

Find Similar Parts

Description Value
95 ns
23, 24 Bit
Sectored
Symmetrical
Yes
NOR
128 MB
No
Yes
Parallel
Matte Tin
Bottom
260 °C
26/Chip s
31 mA
3.6 V
20 ns
0.2/Word ms
70 ns
128 Mbit
Surface Mount
56
8, 16 Bit
16, 8 MWords
25 ns
-40 to 85 °C
85 °C
-40 °C
56TSOP
16 mA
56
14 x 18.4 x 1.05 mm
50 mA
2.7 to 3.6 V
No
Industrial
No
3.6 V
2.7 V
3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.B.1.A
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 127 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.9
10+
$6.34
25+
$5.91
50+
$5.87
100+
$5.81