MT25WU256AAA1EFA-0SWT
Click image to enlarge
Manufacturer:Micron
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MT25WU256AAA1EFA-0SWT
Secondary Manufacturer Part#: MT25WU256AAA1EFA-0SWT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 256 Mbit | ||
| No | ||
| Yes | ||
| Serial (SPI) | ||
| SPI | ||
| Bottom|Top | ||
| 3/Sector s | ||
| 20 mA | ||
| 5/Page ms | ||
| 256 Mbit | ||
| Surface Mount | ||
| 8 | ||
| 8 Bit | ||
| 2 MWords | ||
| -25 to 85 °C | ||
| 85 °C | ||
| -25 °C | ||
| 8VDFN | ||
| 20 mA | ||
| 8 | ||
| 8 x 6 x 0.9 | ||
| 20 mA | ||
| 8.5 to 9.5 V | ||
| No | ||
| Industrial | ||
| No | ||
| VDFN | ||
| 1.8 V | ||
| 1.8000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |