MT25TL01GBBB8ESF-0AAT
SERIAL NOR SLC 128MX8 SOIC DDP
Manufacturer:Micron
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MT25TL01GBBB8ESF-0AAT
Secondary Manufacturer Part#: MT25TL01GBBB8ESF-0AAT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 133 MHz | ||
| Serial NOR | ||
| WSOIC | ||
| Surface Mount | ||
| SPI | ||
| 128M x 8bit | ||
| 16 | ||
| 105 °C | ||
| -40 °C | ||
| 3V Serial NOR Flash Memories | ||
| 3.6 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320051 |
| Schedule B: | 8542320060 |