PDP SEO Portlet

MT25QU512ABB8E56-0SIT

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT25QU512ABB8E56-0SIT
Secondary Manufacturer Part#: MT25QU512ABB8E56-0SIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 ns
Sectored
Symmetrical
Yes
NOR
166 MHz
512 MB
No
Yes
Serial-SPI
SPI
Tin-Silver-Copper
Bottom|Top
260 °C
1/Sector s
30 mA
2.8/Page ms
6 ns
512 Mbit
Surface Mount
15
512, 256, 128 MWords
-40 to 85 °C
85 °C
-40 °C
27WLCSP
27
6 x 8 mm
30 mA
1.7 to 2 V
0
Industrial
No
2 V
1.7 V
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: