MT25QU512ABB8E12-0SIT TR
Flash Memory, Serial NOR, 512 Mbit, 64M x 8bit, SPI, 24 Pins, TPBGA
- RoHS 10 Compliant
- Tariff Charges
MT25QU512ABB8E12-0SIT TR is a 1.8V, multiple I/O, sector erase, serial NOR flash memory. It is a high-performance multiple input/output serial flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality
- Voltage range from 1.7 to 2.0V, 512Mb (64MB) density, 1 die/1 S# stack
- 3byte and 4byte address modes enable memory access beyond 128Mb
- 64KB sectors, 4KB and 32KB sub-sectors size, standard default security, standard
- SPI-com
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 ns | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 166 MHz | ||
| 512 MB | ||
| No | ||
| Yes | ||
| Serial-SPI | ||
| Tin-Silver-Copper | ||
| Bottom|Top | ||
| 260 °C | ||
| 1/Sector s | ||
| 31 mA | ||
| 1.8/Page ms | ||
| 5|6 ns | ||
| 512 Mbit | ||
| Surface Mount | ||
| 24 | ||
| 1, 2, 4 Bit | ||
| 512, 256, 128 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 24TFBGA | ||
| 24 | ||
| 6 x 8 x 0.85 mm | ||
| 35 mA | ||
| 1.7 to 2 V | ||
| 0 | ||
| Industrial | ||
| No | ||
| TFBGA | ||
| 2 V | ||
| 1.7 V | ||
| 1.8 V | ||
| 1.8000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320060 |