PDP SEO Portlet

MT25QU256ABA8ESF-0SIT

Flash Memory, Serial NOR, 256 Mbit, 64M x 4bit, SPI, WSOIC, 16 Pins

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT25QU256ABA8ESF-0SIT
Secondary Manufacturer Part#: MT25QU256ABA8ESF-0SIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT25QU256ABA8ESF-0SIT is a multiple I/O serial flash memory. The MT25Q is a high-performance multiple input/output serial flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access.

  • SPI-compatible serial bus interface, single and double transfer rate (STR/DTR)
  • Supported protocols: extended, dual and quad I/O both STR and DTR
  • PROGRAM/ERASE SUSPEND operations, volatile and non-volatile configuration settings
  • Software reset, additional reset pin for selected part numbers
  • Program performance: 2MB/sec
  • JESD47H-compliant, minimum 100,000 ERASE cycles per sector, data retention: 20 years (typ)
  • 1.7V to 2.0V voltage rating
  • 256Mb (32MB) density
  • 64KB sectors, 4KB and 32KB subsectors
  • 16-pin SOP2 package, -40°C to +85°C operating temperature

Technical Attributes

Find Similar Parts

Description Value
6 ns
Sectored
Symmetrical
Yes
NOR
166 MHz
256 Mbit
No
Yes
Serial NOR
SOIC W
Surface Mount
Serial (SPI)
SPI
Bottom|Top
260
460/Chip s
22 mA
2.8/Page ms
6 ns
32M x 8bit
256 Mbit
Surface Mount
16
1 Bit
256 MWords
-40 to 85 °C
85 °C
-40 °C
16SOP-II
16
7.5 x 10.3 x 2.3
1.8V Serial NOR Flash Memories
60 mA
1.7 to 2.0 V
No
Industrial
No
SOP2
2 V
1.7 V
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  27.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1440  Mult:1  
USD $: