MT25QU256ABA8E12-1SIT
NOR Flash Serial-SPI 3.3V 256Mbit 256M x 1bit 24-Pin TBGA
Click image to enlarge
Manufacturer:Micron
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MT25QU256ABA8E12-1SIT
Secondary Manufacturer Part#: MT25QU256ABA8E12-1SIT
- RoHS 10 Compliant
- Tariff Charges
MT25QU256ABA8E12-1SIT is a high-performance multiple input/output serial NOR flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual and quad input/output commands enable double or quadruple the transfer bandwidth for READ and PROGRAM operations.
- 1.7V to 2V operating voltage
- 256Mb (32Mb) density, 1die/1 S# stack
- 2nd generation, RESET# and HOLD# pin configuration
- 64Kb sectors, 4Kb and 32Kb subsectors, standard default security
- SPI-compatible serial bus interface, single and double transfer rate (STR/DTR)
- Execute-in-place (XIP), program/erase suspend operations
- Volatile and non-volatile configuration settings, software reset
- Volatile and non-volatile locking and software write protection for each 64Kb sector
- Non-volatile configuration locking, password protection
- Industrial operating temperature range from -40°C to +85°C, package style is 24-ball T-PBGA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 ns | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 166 MHz | ||
| 256 Mbit | ||
| No | ||
| Yes | ||
| Serial NOR | ||
| TPBGA | ||
| Surface Mount | ||
| Serial (SPI) | ||
| SPI | ||
| Tin-Silver-Copper | ||
| Bottom|Top | ||
| 260 | ||
| 460/Chip s | ||
| 22 mA | ||
| 2.8/Page ms | ||
| 6 ns | ||
| 32M x 8bit | ||
| 256 Mbit | ||
| Surface Mount | ||
| 24 | ||
| 1 Bit | ||
| 256 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 24TBGA | ||
| 24 | ||
| 8 x 6 x 0.79 | ||
| 1.8V Serial NOR Flash Memories | ||
| 60 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| No | ||
| TBGA | ||
| 2 V | ||
| 1.7 V | ||
| 1.8 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320060 |