MT25QU256ABA1EW9-0SIT
Flash Memory, Serial NOR, 256 Mbit, 32M x 8bit, SPI, 8 Pins, WPDFN-EP
Click image to enlarge
Manufacturer:Micron
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MT25QU256ABA1EW9-0SIT
Secondary Manufacturer Part#: MT25QU256ABA1EW9-0SIT
- RoHS 10 Compliant
- Tariff Charges
MT25QU256ABA1EW9-0SIT is a high-performance multiple input/output serial NOR flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address acces
- Operating voltage range from 1.7V to 2.0V
- 256Mb (32MB) density
- 1 die stacked
- 64KB sectors, 4KB and 32KB subsectors
- Additional hold pin
- Standard default security
- Special option-standard product
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 ns | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 256 Mbit | ||
| No | ||
| Yes | ||
| Serial (SPI) | ||
| Bottom|Top | ||
| 260 | ||
| 460/Chip s | ||
| 22 mA | ||
| 2.8/Page ms | ||
| 6 ns | ||
| Surface Mount | ||
| 1 Bit | ||
| 256 MWords | ||
| -40 to 85 °C | ||
| 8WPDFN | ||
| 8 | ||
| 8 x 6 | ||
| 60 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| No | ||
| WPDFN | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320051 |
| Schedule B: | 8542320060 |