MT25QU128ABA8ESF-0AAT TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 ns | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 166 MHz | ||
| 128 Mbit | ||
| Yes | ||
| Serial-SPI | ||
| SPI | ||
| Bottom|Top | ||
| 260 °C | ||
| 1/Sector s | ||
| 31 mA | ||
| 2 V | ||
| 1.8/Page ms | ||
| 6 ns | ||
| 128 Mbit | ||
| 1.7 V | ||
| Surface Mount | ||
| 16 | ||
| 1, 2, 4 Bit | ||
| 128, 64, 32 Mbit | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 128M x 1|64M x 2|32M x 4 | ||
| 16SOP-II | ||
| 16 | ||
| 10.3 x 7.5 x 2.3 mm | ||
| 35 mA | ||
| 1.7 to 2 V | ||
| No | ||
| Automotive | ||
| No | ||
| SOP2 | ||
| 2 V | ||
| 1.7 V | ||
| 1.8 V | ||
| Synchronous | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320060 |