PDP SEO Portlet

MT25QU128ABA8E14-0SIT

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT25QU128ABA8E14-0SIT
Secondary Manufacturer Part#: MT25QU128ABA8E14-0SIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 ns
Sectored
Symmetrical
Yes
NOR
166 MHz
128 Mbit
No
Yes
Serial-SPI
SPI
Tin-Silver-Copper
Bottom|Top
260
1/Sector s
22 mA
2.8/Page ms
6 ns
128 Mbit
Surface Mount
24
1, 2, 4 Bit
128, 64, 32 MWords
-40 to 85 °C
85 °C
-40 °C
24TBGA
24
6 x 8
60 mA
1.7 to 2 V
No
Industrial
No
TBGA
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: