PDP SEO Portlet

MT25QU128ABA8E12-0AAT

NOR Flash Serial-SPI 1.8V 128Mbit 128M/64M/32M 1bit/2bit/4bit 6ns 24-Pin TBGA

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT25QU128ABA8E12-0AAT
Secondary Manufacturer Part#: MT25QU128ABA8E12-0AAT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT25QU128ABA8E12-0AAT is a high-performance multiple input/output serial NOR flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual and quad input/output commands enable double or quadruple the transfer bandwidth for read and program operations.

  • Operating voltage range from 1.7V to 2.0V
  • 128Mb (16MB) density
  • 1 die stacked
  • 64KB sectors, 4KB and 32KB subsectors
  • Additional reset and hold pin
  • Standard default security
  • Automotive grade AEC-Q100 qualified
  • Operating temperature range from- 40°C to +125°C
  • Single and double transfer rate (STR/DTR)
  • Available in 24-ball TPBGA package

Technical Attributes

Find Similar Parts

Description Value
6 ns
Sectored
Symmetrical
Yes
NOR
166 MHz
128 Mbit
No
Yes
Serial NOR
TPBGA
Surface Mount
Serial-SPI
SPI
Tin-Silver-Copper
Bottom|Top
260
1/Sector s
22 mA
2.8/Page ms
6 ns
16M x 8bit
128 Mbit
Surface Mount
24
1, 2, 4 Bit
128, 64, 32 MWords
-40 to 105 °C
105 °C
-40 °C
24TBGA
24
6 x 8 x 0.79
1.8V Serial NOR Flash Memories
60 mA
1.7 to 2 V
No
Automotive
No
TBGA
2 V
1.7 V
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1122  Mult:1122  
USD $: