PDP SEO Portlet

MT25QU128ABA1ESF-0SIT

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT25QU128ABA1ESF-0SIT
Secondary Manufacturer Part#: MT25QU128ABA1ESF-0SIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 ns
Sectored
Symmetrical
Yes
NOR
166 MHz
128 Mbit
No
Yes
Serial (SPI)
SPI
Bottom|Top
260
460/Chip s
22 mA
2.8/Page ms
6 ns
128 Mbit
Surface Mount
16
1 Bit
128 MWords
-40 to 85 °C
85 °C
-40 °C
16SOP-II
16
7.5 x 10.3 x 2.3
60 mA
2.7 to 3.6 V
No
Industrial
No
SOP2
2 V
1.7 V
1.8 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: