MT25QU02GCBB8E12-0AAT
Flash Memory, Serial NOR, 2 Gbit, 256M x 8bit, SPI, TBGA, 24 Pins
Click image to enlarge
Manufacturer:Micron
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MT25QU02GCBB8E12-0AAT
Secondary Manufacturer Part#: MT25QU02GCBB8E12-0AAT
- RoHS 10 Compliant
- Tariff Charges
MT25QU02GCBB8E12-0AAT is a high-performance multiple input/output serial NOR flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual and quad input/output commands enable double or quadruple the transfer bandwidth for read and program operations.
- Operating voltage range from 1.7V to 2.0V
- 2Gb (256MB) density
- 4 die stacked
- 64KB sectors, 4KB and 32KB subsectors
- Additional reset and hold pin
- Standard default security
- Automotive grade AEC-Q100 qualified
- Operating temperature range from- 40°C to +125°C
- Single and double transfer rate (STR/DTR)
- Available in 24-ball TPBGA package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 ns | ||
| 166 MHz | ||
| Serial NOR | ||
| TPBGA | ||
| Surface Mount | ||
| SPI | ||
| 256M x 8bit | ||
| 2 Gbit | ||
| 24 | ||
| 105 °C | ||
| -40 °C | ||
| 1.8V Serial NOR Flash Memories | ||
| 2 V | ||
| 1.7 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320060 |