PDP SEO Portlet

MT25QU01GBBB8ESF-0SIT

Flash Memory, Serial NOR, 1 Gbit, 128M x 8bit, SPI, 16 Pins, SOIC W

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT25QU01GBBB8ESF-0SIT
Secondary Manufacturer Part#: MT25QU01GBBB8ESF-0SIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT25QU01GBBB8ESF-0SIT is a sector-erase, serial NOR flash memory. It is a high-performance multiple input/output serial Flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual, and quad input/output commands enable double or quadruple the transfer bandwidth for READ and PROGRAM operations.

  • Voltage range from 1.7 to 2.0V, 1Gb (128MB) density, 2 die/1 S# stack
  • 2nd generation, Rev. B, RESET# and HOLD# pin configuration, 64KB sectors
  • Standard default security, standard
  • SPI-compatible serial bus interface, single and double transfer rate (STR/DTR)
  • Clock frequency-166MHz (MAX) for all protocols in STR, 90MHz (MAX) for all protocols in DTR
  • Dual/quad I/O command for increased throughput up to 90MB/s, minimum 100,000 ERASE cycles per sector
  • Extended I/O protocol, dual I/O protocol, quad I/O protocol
  • Execute-in-place, PROGRAM/ERASE SUSPEND operations, volatile and non-volatile configuration settings
  • Software reset, 3-byte and 4-byte address modes – enable memory access beyond 128Mb
  • 16-pin SOP2 package, operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
6 ns
Sectored
Symmetrical
Yes
NOR
166 MHz
1 Gbit
No
Yes
Serial NOR
SOIC W
Surface Mount
Serial-SPI
SPI
Bottom|Top
260
1/Sector s
22 mA
2.8/Page ms
6 ns
128M x 8bit
1 Gbit
Surface Mount
16
1, 2, 4 Bit
1024, 512, 256 MWords
-40 to 85 °C
85 °C
-40 °C
16SOP-II
16
10.3 x 7.5 x 2.3
1.8V Serial NOR Flash Memories
60 mA
1.7 to 2 V
No
Industrial
No
SOP2
2 V
1.7 V
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1440  Mult:1440  
USD $: