PDP SEO Portlet

MT25QU01GBBB8ESF-0AAT TR

NOR Flash Serial-SPI 1.8V 1Gbit 1024M/512M/256M X 1bit/2bit/4bit 5ns/6ns 16-Pin SOIC W T/R

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT25QU01GBBB8ESF-0AAT TR
Secondary Manufacturer Part#: MT25QU01GBBB8ESF-0AAT TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 ns
Sectored
Symmetrical
Yes
NOR
166 MHz
1 Gbit
No
Yes
Serial-SPI
SPI
Matte Tin
Bottom|Top
260 °C
1/Sector s
55 mA
1.8/Page ms
5|6 ns
1 Gbit
Surface Mount
16
1, 2, 4 Bit
1024, 512, 256 MWords
-40 to 105 °C
105 °C
-40 °C
16SOIC W
16
10.3 x 7.5 x 2.3 mm
35 mA
1.7 to 2 V
0
Automotive
No
SOIC W
2 V
1.7 V
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: