MT25QU01GBBB8E12-0AAT TR
Manufacturer:Micron
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MT25QU01GBBB8E12-0AAT TR
Secondary Manufacturer Part#: MT25QU01GBBB8E12-0AAT TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 ns | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 166 MHz | ||
| 1 Gbit | ||
| No | ||
| Yes | ||
| Serial-SPI | ||
| SPI | ||
| Tin-Silver-Copper | ||
| Bottom|Top | ||
| 260 °C | ||
| 1/Sector s | ||
| 55 mA | ||
| 1.8/Page ms | ||
| 5|6 ns | ||
| 1 Gbit | ||
| Surface Mount | ||
| 24 | ||
| 8 Bit | ||
| 128 m | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 24TPBGA | ||
| 24 | ||
| 6 x 8 x 0.8 mm | ||
| 35 mA | ||
| 1.7 to 2 V | ||
| No | ||
| Automotive | ||
| No | ||
| TPBGA | ||
| 2 V | ||
| 1.7 V | ||
| 1.8 V | ||
| 1.8000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320060 |