PDP SEO Portlet

MT25QU01GBBB1EW9-0SIT TR

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT25QU01GBBB1EW9-0SIT TR
Secondary Manufacturer Part#: MT25QU01GBBB1EW9-0SIT TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 ns
Sectored
Symmetrical
Yes
NOR
166 MHz
1 Gbit
Yes
Serial-SPI
SPI
Matte Tin
Bottom|Top
260 °C
1/Sector s
55 mA
2 V
1.8/Page ms
5|6 ns
1 Gbit
1.7 V
Surface Mount
8
8 Bit
128 MWords
-40 to 85 °C
85 °C
-40 °C
8WPDFN
8
8 x 6 x 0.75 mm
35 mA
1.7 to 2 V
No
Industrial
No
WPDFN
2 V
1.7 V
1.8 V
Synchronous
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: