PDP SEO Portlet

MT25QL512ABB8E12-0SIT

Flash Memory, Serial NOR, 512 Mbit, 64M x 8bit, SPI, 24 Pins, TPBGA

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT25QL512ABB8E12-0SIT
Secondary Manufacturer Part#: MT25QL512ABB8E12-0SIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT25QL512ABB8E12-0SIT is a 3V, multiple I/O, sector erase, high-performance multiple input/output serial NOR flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual, and quad input/output commands enable double or quadruple the transfer bandwidth for READ and PROGRAM operations.

  • Voltage range from 2.7 to 3.6V, 512Mb (64MB) density, 1 die/1 S# stack, 2nd generation
  • Die Rev. B, RESET# and HOLD# pin configuration, 64KB sectors, 4KB and 32KB sub-sectors size
  • Standard default security
  • SPI-compatible serial bus interface, single and double transfer rate (STR/DTR)
  • 133MHz (MAX) for all protocols in STR, 90MHz (MAX) for all protocols in DTR
  • Dual/quad I/O commands for increased throughput up to 90MB/s
  • Extended I/O protocol, dual I/O protocol, quad I/O protocol, minimum 100,000 ERASE cycles per sector
  • Execute-in-place (XIP), PROGRAM/ERASE SUSPEND operations, data retention: 20 years (TYP)
  • Volatile and non-volatile configuration settings, software reset, reset pin available
  • 24-ball T-PBGA package, operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
6 ns
32 Bit
Sectored
Symmetrical
No
NOR
133 MHz
512 MB
No
Yes
Serial NOR
TPBGA
Surface Mount
Serial-SPI
SPI
Tin-Silver-Copper
260 °C
1/Sector s
31 mA
2.8/Page ms
5|6 ns
64M x 8bit
512 Mbit
Surface Mount
24
1, 2, 4 Bit
512, 256, 128 MWords
-40 to 85 °C
85 °C
-40 °C
24TPBGA
24
6 x 8 x 0.8 mm
3V Serial NOR Flash Memories
35 mA
2.7 to 3.6 V
No
Industrial
No
TPBGA
3.6 V
2.7 V
3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$10.12
2+
$9.36295
4+
$9.3159
8+
$9.26885
16+
$8.51483