PDP SEO Portlet

MT25QL512ABB8E12-0AAT

Flash Memory, Serial NOR, 512 Mbit, 64M x 8bit, SPI, TBGA, 24 Pins

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT25QL512ABB8E12-0AAT
Secondary Manufacturer Part#: MT25QL512ABB8E12-0AAT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT25QL512ABB8E12-0AAT is a high-performance multiple input/output serial NOR flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual and quad input/output commands enable double or quadruple the transfer bandwidth for read and program operations.

  • Operating voltage range from 2.7V to 3.6V
  • 512Mb (64MB) density
  • 1 die stacked
  • 64KB sectors, 4KB and 32KB subsectors
  • Additional reset and hold pin
  • Standard default security
  • Automotive grade AEC-Q100 qualified
  • Operating temperature range from- 40°C to +125°C
  • Single and double transfer rate (STR/DTR)
  • Available in 24-ball TPBGA package

Technical Attributes

Find Similar Parts

Description Value
6 ns
Sectored
Symmetrical
Yes
NOR
133 MHz
512 Mbit
No
Yes
Serial NOR
TPBGA
Surface Mount
Serial-SPI
SPI
Tin-Silver-Copper
Bottom|Top
260
1/Sector s
22 mA
2.8/Page ms
6 ns
64M x 8bit
512 Mbit
Surface Mount
24
1, 2, 4 Bit
512, 256, 128 MWords
-40 to 105 °C
105 °C
-40 °C
24TBGA
24
6 x 8 x 0.79
3V Serial NOR Flash Memories
60 mA
2.7 to 3.6 V
No
Automotive
No
TBGA
3.6 V
2.7 V
3 V
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1122  Mult:1122  
USD $: