PDP SEO Portlet

MT25QL512ABB1E12-0SIT

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT25QL512ABB1E12-0SIT
Secondary Manufacturer Part#: MT25QL512ABB1E12-0SIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 ns
Sectored
Symmetrical
No
NOR
512 MB
No
Yes
Serial-SPI
SPI
Tin-Silver-Copper
260 °C
1/Sector s
55 mA
2.8/Page ms
5|6 ns
512 Mbit
Surface Mount
24
1, 2, 4 Bit
512, 256, 128 MWords
-40 to 85 °C
85 °C
-40 °C
24TPBGA
24
6 x 8 x 0.8 mm
35 mA
2.7 to 3.6 V
No
Industrial
No
TPBGA
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1122  Mult:1122  
USD $: