MT25QL256ABA8ESF-MSIT
Click image to enlarge
Manufacturer:Micron
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MT25QL256ABA8ESF-MSIT
Secondary Manufacturer Part#: MT25QL256ABA8ESF-MSIT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 ns | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 133 MHz | ||
| 256 Mbit | ||
| No | ||
| Yes | ||
| Serial (SPI) | ||
| SPI | ||
| Bottom|Top | ||
| 260 | ||
| 460/Chip s | ||
| 22 mA | ||
| 2.8/Page ms | ||
| 6 ns | ||
| 256 Mbit | ||
| Surface Mount | ||
| 16 | ||
| 1 Bit | ||
| 256 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16SOP-II | ||
| 16 | ||
| 7.5 x 10.3 x 2.3 | ||
| 60 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| No | ||
| SOP2 | ||
| 3.3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |