MT25QL256ABA8ESF-0SIT TR
Flash Memory, Serial NOR, 256 Mbit, 32M x 8bit, SPI, 16-Pin, SOIC W
Click image to enlarge
Manufacturer:Micron
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MT25QL256ABA8ESF-0SIT TR
Secondary Manufacturer Part#: MT25QL256ABA8ESF-0SIT TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 ns | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| NOR | ||
| 133 MHz | ||
| 256 MB | ||
| No | ||
| Yes | ||
| Serial-SPI | ||
| SPI | ||
| Matte Tin | ||
| 260 °C | ||
| 1/Sector s | ||
| 31 mA | ||
| 2.8/Page ms | ||
| 5|6 ns | ||
| 256 Mbit | ||
| Surface Mount | ||
| 16 | ||
| 1, 2, 4 Bit | ||
| 256, 128, 64 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16SOIC | ||
| 16 | ||
| 10.3 x 7.5 x 2.3 mm | ||
| 35 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| No | ||
| SOIC | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320060 |