MT25QL256ABA8ESF-0AAT
Flash Memory, Serial NOR, 256 Mbit, 32M x 8bit, SPI, WSOIC, 16 Pins
Click image to enlarge
Manufacturer:Micron
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MT25QL256ABA8ESF-0AAT
Secondary Manufacturer Part#: MT25QL256ABA8ESF-0AAT
- RoHS 10 Compliant
- Tariff Charges
MT25QL256ABA8ESF-0AAT is a high-performance multiple input/output serial NOR flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual and quad input/output commands enable double or quadruple the transfer bandwidth for read and program operations.
- Operating voltage range from 2.7V to 3.6V
- 256Mb (32MB) density
- 1 die stacked
- 64KB sectors, 4KB and 32KB subsectors
- Additional reset and hold pin
- Standard default security
- Automotive grade AEC-Q100 qualified
- Operating temperature range from- 40°C to +125°C
- Single and double transfer rate (STR/DTR)
- Available in 16 pin SOP2 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 ns | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 133 MHz | ||
| 256 Mbit | ||
| No | ||
| Yes | ||
| Serial NOR | ||
| SOIC W | ||
| Surface Mount | ||
| Serial-SPI | ||
| SPI | ||
| Bottom|Top | ||
| 260 | ||
| 1/Sector s | ||
| 22 mA | ||
| 2.8/Page ms | ||
| 6 ns | ||
| 32M x 8bit | ||
| 256 Mbit | ||
| Surface Mount | ||
| 16 | ||
| 1, 2, 4 Bit | ||
| 256, 128, 64 MWords | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 16SOP-II | ||
| 16 | ||
| 10.3 x 7.5 x 2.3 | ||
| 3V Serial NOR Flash Memories | ||
| 60 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Automotive | ||
| No | ||
| SOP2 | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V | ||
| 3.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320051 |
| Schedule B: | 8542320060 |