MT25QL256ABA8E12-0AUT TR
NOR Flash 256Mbit 32M X 8bit Serial-SPI 3V 5ns/6ns 24-Pin TPBGA T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 ns | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 133 MHz | ||
| 256 Mbit | ||
| Yes | ||
| Serial-SPI | ||
| SPI | ||
| Tin-Silver-Copper | ||
| Bottom|Top | ||
| 260 °C | ||
| 1/Sector s | ||
| 16 mA | ||
| 3.6 V | ||
| 1.8/Page ms | ||
| 5|6 ns | ||
| 256 Mbit | ||
| 2.7 V | ||
| Surface Mount | ||
| 24 | ||
| 8 Bit | ||
| 32 MWords | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 24TPBGA | ||
| 24 | ||
| 5 x 5 x 0.8 mm | ||
| 35 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Automotive | ||
| No | ||
| TPBGA | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V | ||
| Synchronous | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320051 |
| Schedule B: | 8542320060 |