MT25QL256ABA8E12-0AAT TR
MICMT25QL256ABA8E12-0AAT TR
Manufacturer:Micron
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MT25QL256ABA8E12-0AAT TR
Secondary Manufacturer Part#: MT25QL256ABA8E12-0AAT TR
- RoHS 10 Compliant
- Tariff Charges
The MT25Q is a high-performance multiple input/output serial Flash memory device manufactured on 45nm NOR technology. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual and quad input/ output commands enable double or quadruple the transfer bandwidth for READ and PROGRAM operations.
- SPI-compatible serial bus interface
- Single and double transfer rate (STR/DTR)
- Clock frequency
- 133 MHz (MAX) for all protocols in STR
- 66 MHz (MAX) for all protocols in DTR
- Dual/quad I/O commands for increased throughput up to 65 MB/s
- Supported protocols in both STR and DTR
- Extended I/O protocol
- Dual I/O protocol
- Quad I/O protocol
- Execute-in-place (XIP)
- PROGRAM/ERASE SUSPEND operations
- Volatile and nonvolatile configuration settings
- Software reset
- Additional reset pin for selected part numbers
- 3-byte and 4-byte address modes -- enable memory access beyond 128Mb
- Dedicated 64-byte OTP area outside main memory
- Readable and user-lockable
- Permanent lock with PROGRAM OTP command
- Erase capability
- Bulk erase
- Sector erase 64KB uniform granularity
- Subsector erase 4KB, 32KB granularity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 ns | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 133 MHz | ||
| 256 MB | ||
| No | ||
| Yes | ||
| Serial-SPI | ||
| SPI | ||
| Bottom|Top | ||
| 1/Sector s | ||
| 28 mA | ||
| 2.8/Page ms | ||
| 6 ns | ||
| 256 Mbit | ||
| Surface Mount | ||
| 24 | ||
| 1, 2, 4 Bit | ||
| 256, 128, 64 MWords | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 24TBGA | ||
| 35 mA | ||
| 0 | ||
| Automotive | ||
| No | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320060 |