PDP SEO Portlet

MT25QL256ABA1EW9-0SIT

Flash Memory, Serial NOR, 256 Mbit, 32M x 8bit, SPI, 8 Pins, W-PDFN-EP

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT25QL256ABA1EW9-0SIT
Secondary Manufacturer Part#: MT25QL256ABA1EW9-0SIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT25QL256ABA1EW9-0SIT is a sector erase, multiple, high-performance multiple input/output serial NOR flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual, and quad input/output commands enable double or quadruple the transfer bandwidth for READ and PROGRAM operations.

  • Voltage range from 2.7 to 3.6V, 256Mb (32MB) density, 1 die/1 S# stack
  • 2nd generation, Rev. A, HOLD# pin configuration, 64KB sectors, 4KB and 32KB subsectors size
  • Standard default security, standard, JESD47H-compliant
  • SPI-compatible serial bus interface, single and double transfer rate (STR/DTR)
  • Clock frequency-166MHz (MAX) for all protocols in STR, 90MHz (MAX) for all protocols in DTR
  • Dual/quad I/O command for increased throughput up to 90MB/s, minimum 100,000 ERASE cycles per sector
  • Extended I/O protocol, dual I/O protocol, quad I/O protocol, execute-in-place (XIP)
  • PROGRAM/ERASE SUSPEND operations, volatile and non-volatile configuration settings
  • Software reset, additional reset pin for selected part numbers, 20 years (TYP) data retention
  • 8-pin W-PDFN package, operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
6 ns
Sectored
Symmetrical
Yes
NOR
133 MHz
256 Mbit
No
Yes
Serial NOR
W-PDFN-EP
Surface Mount
Serial (SPI)
SPI
Bottom|Top
260
460/Chip s
22 mA
2.8/Page ms
6 ns
32M x 8bit
256 Mbit
Surface Mount
8
1 Bit
256 MWords
-40 to 85 °C
85 °C
-40 °C
8WPDFN
8
8 x 6
3V Serial NOR Flash Memories
60 mA
2.7 to 3.6 V
No
Industrial
No
WPDFN
3.6 V
2.7 V
3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  270.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: