PDP SEO Portlet

MT25QL256ABA1EW7-0SIT

Flash Memory, Serial NOR, 256 Mbit, 32M x 8bit, SPI, MLP, 8 Pins

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT25QL256ABA1EW7-0SIT
Secondary Manufacturer Part#: MT25QL256ABA1EW7-0SIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT25QL256ABA1EW7-0SIT is a NOR flash memory. It is a high-performance multiple input/output serial Flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual and quad input/output commands enable double or quadruple the transfer bandwidth for READ and PROGRAM operations.

  • Voltage range from 2.7 to 3.6V, 256Mb (32MB) density
  • 1 die/1 S# stack, 64KB sectors, 4KB and 32KB sub-sectors size
  • Stacked device (two 512Mb die), SPI-compatible serial bus interface
  • Dual/quad I/O commands for increased throughput up to 90MB/s
  • Extended I/O protocol, dual I/O protocol, quad I/O protocol
  • Execute-in-place (XIP), PROGRAM/ERASE SUSPEND operations
  • Volatile and non-volatile configuration settings, software reset
  • Additional reset pin for selected part numbers
  • 3byte and 4byte address modes enable memory access beyond 128Mb
  • 8-pin W-PDFN package, industrial operating temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
6 ns
Sectored
Symmetrical
Yes
NOR
133 MHz
256 Mbit
No
Yes
Serial NOR
W-PDFN-EP
Surface Mount
Serial (SPI)
SPI
Bottom|Top
260
460/Chip s
22 mA
2.8/Page ms
6 ns
32M x 8bit
256 Mbit
Surface Mount
8
1 Bit
256 MWords
-40 to 85 °C
85 °C
-40 °C
8WPDFN
8
6 x 5
3V Serial NOR Flash Memories
60 mA
2.7 to 3.6 V
No
Industrial
No
WPDFN
3.6 V
2.7 V
3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.B.1.A
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  105.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.7428