PDP SEO Portlet

MT25QL128ABB8E12-0AUT

Serial NOR Flash Memory 128Mbit 16M X 8Bit 3.3V 24-Pin T-PBGA Tray

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT25QL128ABB8E12-0AUT
Secondary Manufacturer Part#: MT25QL128ABB8E12-0AUT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT25QL128ABB8E12-0AUT is a high-performance multiple input/output serial NOR flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual and quad input/output commands enable double or quadruple the transfer bandwidth for read and program operations.

  • Operating voltage range from 2.7V to 3.6V
  • 128Mb (16MB) density
  • 1 die stacked
  • 64KB sectors, 4KB and 32KB subsectors
  • Additional reset and hold pin
  • Standard default security
  • Automotive grade AEC-Q100 qualified
  • Operating temperature range from- 40°C to +125°C
  • Single and double transfer rate (STR/DTR)
  • Available in 24-ball TPBGA package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1122  Mult:1122  
USD $:
1122+
$4.0348
2244+
$3.8776
4488+
$3.7204
8976+
$3.5632
17952+
$3.4977