PDP SEO Portlet

MT25QL128ABB1ESE-0AUT

Flash Memory, Serial NOR, 128 Mbit, 32M x 4bit, SPI, WSOIC, 8 Pins

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT25QL128ABB1ESE-0AUT
Secondary Manufacturer Part#: MT25QL128ABB1ESE-0AUT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT25QL128ABB1ESE-0AUT is a multiple I/O serial flash memory. The MT25Q is a high-performance multiple input/output serial flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access.

  • SPI-compatible serial bus interface, single and double transfer rate (STR/DTR)
  • Supported protocols: extended, dual, and quad I/O in both STR and DTR
  • PROGRAM/ERASE SUSPEND operations, volatile and non-volatile configuration settings
  • Software reset, additional reset pin for selected part numbers
  • Program performance: 2MB/sec
  • JESD47H-compliant, minimum 100,000 ERASE cycles per sector, data retention: 20 years (typ)
  • Automotive grade AEC-Q100 qualified, 2.7V to 3.6V voltage rating
  • 128Mb (16MB) density
  • 64KB sectors, 4KB and 32KB subsectors
  • 8-pin SOP2 package, -40°C to +125°C operating temperature

Technical Attributes

Find Similar Parts

Description Value
6 ns
133 MHz
Serial NOR
SOIC W
Surface Mount
SPI
16M x 8bit
128 Mbit
8
125 °C
-40 °C
3V Serial NOR Flash Memories
3.6 V
2.7 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1800  Mult:1800  
USD $: