PDP SEO Portlet

MT25QL128ABA8E12-0SIT

Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, SPI, 24 Pins, TPBGA

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT25QL128ABA8E12-0SIT
Secondary Manufacturer Part#: MT25QL128ABA8E12-0SIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT25QL128ABA8E12-0SIT is a 3V, multiple I/O, sector erase, serial NOR flash memory. It is a high-performance multiple input/output serial flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual, and quad input/output commands enable double or quadruple the transfer bandwidth for READ and PROGRAM operations.

  • Voltage range from 2.7 to 3.6V, 128Mb (16MB) density, 1 die/1 S# stack
  • 2nd generation, Rev. A die revision, RESET# and HOLD# pin configuration, 64KB sectors
  • 4KB and 32KB subsectors sector size, standard default security, special standard
  • SPI-compatible serial bus interface, single and double transfer rate (STR/DTR)
  • Clock frequency-133MHz (MAX) for all protocols in STR, 90MHz (MAX) for all protocols in DTR
  • Dual/quad I/O commands for increased throughput up to 90MB/s
  • Extended I/O protocol, dual I/O protocol, quad I/O protocol, execute-in-place (XIP)
  • PROGRAM/ERASE SUSPEND operations, volatile and non-volatile configuration settings, software reset
  • Additional reset pin for selected part numbers, dedicated 64-byte OTP area outside main memory
  • 24-ball T-PBGA package, operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
6 ns
Sectored
Symmetrical
Yes
NOR
133 MHz
128 Mbit
No
Yes
Serial NOR
TPBGA
Surface Mount
Serial-SPI
SPI
Tin-Silver-Copper
Bottom|Top
260
1/Sector s
22 mA
2.8/Page ms
6 ns
16M x 8bit
128 Mbit
Surface Mount
24
1, 2, 4 Bit
128, 64, 32 MWords
-40 to 85 °C
85 °C
-40 °C
24TBGA
24
6 x 8 x 0.79
3V Serial NOR Flash Memories
60 mA
2.7 to 3.6 V
No
Industrial
No
TBGA
3.6 V
2.7 V
3 V
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1122  Mult:1  
USD $: